Cart

CPM109P5

SAURO CPM109P5

image shown is a representation only

SAURO

10P TERMINAL BLOCK CPM 5.08MM
Supplier: Sauro
Matchcode: CPM109P5
Rutronik No.: COREC32329
Unit Pack: 70
MOQ: 280
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.38 $
666.40 $

Prices

280 2.38 $
560 2.29 $

Parameter

No.of contacts
02
Contact style
MALE
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?