Cart

CPM100P5

SAURO CPM100P5

image shown is a representation only

SAURO

10P TERMINAL BLOCK CPM 5.08
Supplier: Sauro
Matchcode: CPM100P5
Rutronik No.: COTERM6434
Unit Pack: 70
MOQ: 280
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.94 $
543.20 $

Prices

280 1.94 $
560 1.88 $
1,050 1.81 $

Parameter

No.of contacts
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?