CPM080P5
CPM080P5
Description:
08P Terminal Block 5.08mm STR
Supplier:
SAURO
Matchcode:
CPM080P5
Rutronik No.:
CONN20679
Unit Pack:
70
MOQ:
280
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 16.0 A
- Voltage rating
- 600 V
- Series
- CPM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- polarized
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Italy
- Supplier Lead time
- 20 weeks