- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

03P PLURIMA MALE 5,00MM
Supplier:
Sauro
Matchcode:
CPM030M1
Rutronik No.:
CONN2435
Unit Pack: 200
MOQ: 400
Packaging: BULK
- No.of contacts
-
03
- Contact pitch
-
5.00 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
STRAIGHT
- Series
-
CPM 0M1
- Family
-
TERM.BLOCK
- Brand
-
Plurima
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
03P TERMINAL BLOCK CTM 5.00...
Packaging:
BULK
03P TERMINAL BLOCK CSM 5.00
Packaging:
BULK
03P TERMINAL BLOCK FEMALE 5MM
Packaging:
BULK
03P TERMINAL BLOCK CTM 5.00
Packaging:
BULK
03P TERM BLOCK MSQ 5,00 MM
Packaging:
BULK
03P TERMINAL BLOCK PSQ5.00
Packaging:
BULK
03P TERMINAL BLOCK CSF 5.00
Packaging:
BULK
03P PSB 5,00 2ROWS
Packaging:
BULK
03P TERMINAL BLOCK CSF 5.00
Packaging:
BULK
03P FEMALE CONN. 5MM
Packaging:
BULK
Previous
Next