CKF-SC1
CKF-SC1
Description:
CODING CLIP
Supplier:
SAURO
Matchcode:
CKF-SC1
Rutronik No.:
CONN8060
Unit Pack:
120
MOQ:
480
Packaging:
BULK
Find Alternatives
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CKF
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- Italy
- ABC-Code
- C
- Supplier Lead time
- 20 weeks