CKF120R8
CKF120R8
Description:
12P Pluggable_Plug 3.50mm
Supplier:
SAURO
Matchcode:
CKF120R8
Rutronik No.:
CONN1116
Unit Pack:
75
MOQ:
75
Packaging:
BULK
Find Alternatives
- No.of contacts
- 12
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 11.0 A
- Voltage rating
- 300 V
- Series
- CKF
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Feature funct.
- ScrewClamp
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 20 weeks