Cart

CKF060R8

SAURO CKF060R8

image shown is a representation only

SAURO

06P VERTIKAL TERMINAL BLOCK
Supplier: Sauro
Matchcode: CKF060R8
Rutronik No.: CONN1461
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
1.24 $
496.00 $

Prices

400 1.24 $
800 1.22 $
1,600 1.172 $
3,200 1.1323 $

Parameter

No.of contacts
06
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Voltage rating
300 V
Series
CKF 0R8
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?