Cart

CKF060M8

SAURO CKF060M8

image shown is a representation only

SAURO

06P TERMINAL BLOCK CKF3.50
Supplier: Sauro
Matchcode: CKF060M8
Rutronik No.: COTERM7456
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
1.1045 $
441.80 $

Prices

400 1.1045 $
800 1.0868 $
2,000 1.0426 $
3,600 1.0073 $

Parameter

No.of contacts
06
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CKF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?