- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

06P TERMINAL BLOCK CKF3.50
Supplier:
Sauro
Matchcode:
CKF060M8
Rutronik No.:
CONN3648
Unit Pack: 200
MOQ: 400
Packaging: BULK
- No.of contacts
-
06
- Contact pitch
-
3.50 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 120 °C
- Current rating
-
11.0 A
- Voltage rating
-
300 V
- Series
-
CKF 0M8
- Feature materia
-
PA
- Feature funct.
-
ScrewClamp
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
06P VERTIKAL TERMINAL BLOCK
Packaging:
BULK
06P TERMINAL BLOCK BLACK
Packaging:
BULK
06P FEMALE CONN. 3,50MM
Packaging:
BULK
LOW TERMINAL BLOCK 3,5MM 6P
Packaging:
BULK
06P TERMINAL BLOCK MTB 3.5
Packaging:
BULK
06 MALE CONN RA 3,50MM BLACK
Packaging:
BULK
06P TERMINAL BLOCK CTM3,50
Packaging:
BULK
06P FEMALE CONN CTF3.50MM
Packaging:
BULK
06 FEMALE CONN 3,50mm SIDE...
Packaging:
BULK
06P MALO CONNECTOR CTM 3,50MM
Packaging:
BULK
Previous
Next