Cart

CKF040R8

SAURO CKF040R8

image shown is a representation only

SAURO

04P CKF3.50 VERTICAL FEMALE
Supplier: Sauro
Matchcode: CKF040R8
Rutronik No.: COTERM7551
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.766 $
459.60 $

Prices

600 0.766 $
1,200 0.7537 $
2,400 0.7231 $
4,800 0.6986 $

Parameter

No.of contacts
04
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CKF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?