Cart

CKF030R8-0N

SAURO CKF030R8-0N

image shown is a representation only

SAURO

03P CKF3.50 VERTICAL FEMALEBLAC
Supplier: Sauro
Matchcode: CKF030R80N
Rutronik No.: COTERM7675
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.561 $
448.80 $

Prices

800 0.561 $
1,600 0.552 $
3,200 0.5295 $
6,400 0.5116 $

Parameter

No.of contacts
03
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CKF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?