Cart

CKF020M8-0A

SAURO CKF020M8-0A

image shown is a representation only

SAURO

02P TERMINAL BLOCK CKF ORANGE
Supplier: Sauro
Matchcode: CKF020M80A
Rutronik No.: COTERM7588
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.3653 $
730.60 $

Prices

2,000 0.3653 $
6,000 0.3504 $
10,000 0.3385 $

Parameter

No.of contacts
02
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CKF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?