Cart

CKF020LT

SAURO CKF020LT

image shown is a representation only

SAURO

02P FEMALE 3.81MM VERTICAL
Supplier: Sauro
Matchcode: CKF020LT
Rutronik No.: COREC31800
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3172 $
317.20 $

Prices

1,000 0.3172 $
1,500 0.3064 $
2,500 0.2955 $

Parameter

No.of contacts
02
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
COPPER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?