Cart

CKF010M9

SAURO CKF010M9

image shown is a representation only

SAURO

01P FEMALE 7,00MM
Supplier: Sauro
Matchcode: CKF010M9
Rutronik No.: COREC31433
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1928 $
0.19 $

Prices

1 0.1928 $
1,000 0.1864 $
2,500 0.18 $
5,000 0.1737 $

Parameter

No.of contacts
01
Contact style
7.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
COPPER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?