Cart

CIM190V5

SAURO

19P TERMINAL BLOCK CIM 5,08MM
Supplier: Sauro
Matchcode: CIM190V5
Rutronik No.: COTERM8177
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
1.61 $
322.00 $

Prices

200 1.61 $
600 1.54 $
1,400 1.50 $

Parameter

No.of contacts
19
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?