Cart

CIM150P5

SAURO CIM150P5

image shown is a representation only

SAURO

15P MALE CONNECTOR STR 5.08MM
Supplier: Sauro
Matchcode: CIM150P5
Rutronik No.: CONN3325
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
0.7986 $
239.58 $

Prices

300 0.7986 $
1,200 0.7661 $
2,400 0.7402 $

Parameter

No.of contacts
15
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIM 0P5
Feature materia
PA
Feature funct.
ShroudHead
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?