Cart

CIM149A5

SAURO CIM149A5

image shown is a representation only

SAURO

14P MALE CONNECTOR 90° 5.08MM
Supplier: Sauro
Matchcode: CIM149A5
Rutronik No.: COTERM7260
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
0.7348 $
220.44 $

Prices

300 0.7348 $
1,200 0.7049 $
2,400 0.681 $

Parameter

No.of contacts
14
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?