Cart

CIM140P5

SAURO CIM140P5

image shown is a representation only

SAURO

14P TERMINAL BLOCK CIM5.08
Supplier: Sauro
Matchcode: CIM140P5
Rutronik No.: COTERM5978
Unit Pack: 75
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6302 $
189.06 $

Prices

300 0.6302 $
1,050 0.6093 $
1,500 0.5885 $
2,550 0.5677 $

Parameter

No.of contacts
14
Number of rows
01
Contact pitch
MALE
Current rating
CIM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?