CIM129V5
CIM129V5
Description:
12P Pluggable_Header 5.08mm 90°
Supplier:
SAURO
Matchcode:
CIM129V5
Rutronik No.:
CONN11423
Unit Pack:
75
MOQ:
300
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CIM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- Supplier Lead time
- 20 weeks