CIM110P5

image shown is a representation only
Supplier: Sauro
Matchcode: CIM110P5
Rutronik No.: COTERM7297
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 11
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 120 °C
- Current rating
- 16.0 A
- Voltage rating
- 300 V
- Series
- CIM 0P5
- Feature materia
- PA
- Feature funct.
- ShroudHead
- Family
- TERM.BLOCK
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 9 weeks