Cart

CIM100P1

SAURO CIM100P1

image shown is a representation only

SAURO

10P TERMINAL BLOCK CIM5.00
Supplier: Sauro
Matchcode: CIM100P1
Rutronik No.: COTERM6127
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
0.4951 $
198.04 $

Prices

400 0.4951 $
1,600 0.475 $
3,200 0.4589 $

Parameter

No.of contacts
10
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?