Cart

CIM089P7-0B

SAURO CIM089P7-0B

image shown is a representation only

SAURO

08P TERMINAL BLOCK CIM7.62BLUE
Supplier: Sauro
Matchcode: CIM089P70B
Rutronik No.: COREC35071
Unit Pack: 75
MOQ: 600
Packaging: BULK
On request
0.5394 $
323.64 $

Prices

600 0.5394 $
3,000 0.5211 $

Parameter

No.of contacts
08
Contact pitch
7.62 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?