Cart

CIM089A5

SAURO CIM089A5

image shown is a representation only

SAURO

08P TERMINAL BLOCK CIM 5,08 A5
Supplier: Sauro
Matchcode: CIM089A5
Rutronik No.: COTERM6856
Unit Pack: 150
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4508 $
270.48 $

Prices

600 0.4508 $
1,050 0.4359 $
1,500 0.421 $
2,550 0.4061 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?