CIM070M5
CIM070M5
Description:
07P Pluggable_Header 5.08mm
Supplier:
SAURO
Matchcode:
CIM070M5
Rutronik No.:
CONN16006
Unit Pack:
175
MOQ:
700
Packaging:
BULK
Find Alternatives
- No.of contacts
- 07
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 15.0 A
- Voltage rating
- 1000 V
- Series
- CIM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- Supplier Lead time
- 20 weeks