Cart

CIM069P7

SAURO CIM069P7

image shown is a representation only

SAURO

06P TERMINAL BLOCK CIM 7,62MM
Supplier: SAURO
Matchcode: CIM069P7
Rutronik No.: CONN3223
Unit Pack: 125
MOQ: 250
Packaging: BULK
Please login
0.768 $
192.00 $

Prices

250 0.768 $
750 0.7554 $
1,750 0.7247 $
3,750 0.7001 $

Parameter

No.of contacts
06
Contact pitch
7.62 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
600 V
Series
CIM 9P7
Feature materia
PA
Feature funct.
ShroudHead
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?