Cart

CIM059P5-0N

SAURO

05P TERMINAL BLOCK CIM5.08BLACK
Supplier: Sauro
Matchcode: CIM059P50N
Rutronik No.: COTERM8054
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.273 $
136.50 $

Prices

500 0.273 $
1,500 0.269 $
3,000 0.2581 $
7,000 0.2493 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?