Cart

CIM040P7

SAURO CIM040P7

image shown is a representation only

SAURO

04P TERMINAL BLOCK CIM 7.62
Supplier: Sauro
Matchcode: CIM040P7
Rutronik No.: COREC35270
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.262 $
104.80 $

Prices

400 0.262 $
1,200 0.2583 $
2,800 0.2478 $
6,400 0.2394 $

Parameter

No.of contacts
04
Contact pitch
7.62 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?