- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

03P MALE CONN. 90 5,08MM
Supplier:
Sauro
Matchcode:
CIM039V5
Rutronik No.:
CONN4706
Unit Pack: 250
MOQ: 500
Packaging: BULK
- No.of contacts
-
03
- Contact pitch
-
5.08 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-40 TO 120 °C
- Current rating
-
16.0 A
- Voltage rating
-
300 V
- Series
-
CIM 9V5
- Feature materia
-
PA
- Feature funct.
-
ShroudHead
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
03P TERMINAL BLOCK BLACK...
Packaging:
BULK
03P TERMINAL BLOCK CIM5.08
Packaging:
BULK
03P MALE CONNECTOR RA 5.08
Packaging:
BULK
03P TERMINAL BLOCK CIM 5.08
Packaging:
BULK
03P TERMINAL BLOCK 5.08
Packaging:
BULK
MALE CONNECTOR 03P STRAIGHT
Packaging:
BULK
MALE CONN 03P STRAIGHT BLACK
Packaging:
BULK
MALE CONNECTOR 03P STRAIGHT
Packaging:
BULK
03P MALE CONNECTOR 45°
Packaging:
BULK
03P TERMINAL BLOCK CGF 5,08
Packaging:
BULK
Previous
Next