Cart

CIM039P5-ON

SAURO

03P MALE CONNECTOR 5,08MM 90°
Supplier: Sauro
Matchcode: CIM039P5ON
Rutronik No.: COREC34140
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.17 $
136.00 $

Prices

800 0.17 $
2,400 0.165 $
4,800 0.159 $
11,200 0.153 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Feature materia
PA
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?