Cart

CIM034A5

SAURO

03 MALE CONN 45°5,08MM
Supplier: Sauro
Matchcode: CIM034A5
Rutronik No.: COTERM8097
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.2286 $
114.30 $

Prices

500 0.2286 $
1,500 0.2249 $
3,500 0.2158 $
7,500 0.2085 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
45°ANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?