Cart

CIM029M5-0B

SAURO

02P MALE CONNECTOR 5,08MM RA
Supplier: Sauro
Matchcode: CIM029M50B
Rutronik No.: COTERM7871
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.1067 $
213.40 $

Prices

2,000 0.1067 $
8,000 0.1024 $
16,000 0.0989 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?