Cart

CIM025P5

SAURO CIM025P5

image shown is a representation only

SAURO

02P MALE CONNEC.STR 5.08 270°
Supplier: Sauro
Matchcode: CIM025P5
Rutronik No.: COTERM7441
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1272 $
127.20 $

Prices

1,000 0.1272 $
5,000 0.123 $
10,000 0.1188 $
20,000 0.1145 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
MALE
Contact plating
R/A
Current rating
CIM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?