Cart

CIM024P5

SAURO

MALE CONN. 5,08MM 2P 45°
Supplier: Sauro
Matchcode: CIM024P5
Rutronik No.: COREC35876
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.1438 $
115.04 $

Prices

800 0.1438 $
2,400 0.1415 $
5,600 0.1358 $
12,000 0.1312 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
45°ANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?