Cart

CIM020A1

SAURO CIM020A1

image shown is a representation only

SAURO

02P TERMINAL BLOCK CIM5.00
Supplier: Sauro
Matchcode: CIM020A1
Rutronik No.: COTERM5966
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.1129 $
56.45 $

Prices

500 0.1129 $
1,000 0.108 $
3,000 0.1068 $
7,000 0.1025 $
16,000 0.099 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIM 0A1
Feature materia
PA
Feature funct.
ShroudHead
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?