Cart

CIF19005

SAURO CIF19005

image shown is a representation only

SAURO

19P TERMINAL BLOCK CIF5.08
Supplier: Sauro
Matchcode: CIF19005
Rutronik No.: COTERM7721
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.86 $
372.00 $

Prices

200 1.86 $
500 1.79 $

Parameter

No.of contacts
19
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
CIF
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?