Cart

CIF110V5

SAURO CIF110V5

image shown is a representation only

SAURO

FEMALE CONN. STR 5.08MM 11P
Supplier: Sauro
Matchcode: CIF110V5
Rutronik No.: COTERM7778
Unit Pack: 75
MOQ: 75
Packaging: BULK
In Stock
1.62 $
121.50 $

Parameter

No.of contacts
11
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF 0V5
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?