Cart

CIF060M5

SAURO CIF060M5

image shown is a representation only

SAURO

06P TERMINAL BLOCK CIF5,08 M5
Supplier: SAURO
Matchcode: CIF060M5
Rutronik No.: COTERM7395
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
1.75 $
700.00 $

Prices

400 1.75 $
1,200 1.72 $
2,000 1.65 $
3,600 1.59 $

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF 0M5
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?