Cart

CIF06003

SAURO CIF06003

image shown is a representation only

SAURO

6P FEMALE CONN 7,50MM
Supplier: Sauro
Matchcode: CIF06003
Rutronik No.: COREC36162
Unit Pack: 125
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.08 $
270.00 $

Prices

250 1.08 $
500 1.045 $
1,000 1.0077 $

Parameter

No.of contacts
02
Contact style
7.62 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
COPPER
Current rating
CIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?