CIF05007
CIF05007
Description:
05P Pluggable_Plug 5.00mm
Supplier:
SAURO
Matchcode:
CIF05007
Rutronik No.:
CONN8213
Unit Pack:
150
MOQ:
300
Packaging:
BULK
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 7.62 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 12.0 A
- Voltage rating
- 300 V
- Series
- CIF
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 20 weeks