Cart

CIF04B05-0N

SAURO CIF04B05-0N

image shown is a representation only

SAURO

#4P TERMINAL BLOCK 5.08MARKING
Supplier: Sauro
Matchcode: CIF04B050N
Rutronik No.: COREC35587
Unit Pack: 300
MOQ: 300
Packaging: BULK
In Stock
0.7185 $
215.55 $

Prices

300 0.7185 $
900 0.691 $
1,200 0.6799 $
3,600 0.6522 $
6,000 0.6301 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?