Cart

CIF03A05-BR

SAURO CIF03A05-BR

image shown is a representation only

SAURO

03P TERMINAL BLOCK CIF5.08
Supplier: Sauro
Matchcode: CIF03A05BR
Rutronik No.: COTERM7366
Unit Pack: 400
MOQ: 400
Packaging: BULK
In Stock
0.3962 $
158.48 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF A05
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?