Cart

CIF030V5

SAURO CIF030V5

image shown is a representation only

SAURO

03P TERMINAL CONNECTOR CIF
Supplier: Sauro
Matchcode: CIF030V5
Rutronik No.: COTERM6297
Unit Pack: 250
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9404 $
470.20 $

Prices

500 0.9404 $
1,000 0.908 $
1,500 0.8755 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Contact plating
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?