Cart

CIF03006

SAURO

03P TERMINAL BLOCK CIF10.16
Supplier: Sauro
Matchcode: CIF03006
Rutronik No.: COTERM5724
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.56 $
280.00 $

Prices

500 0.56 $
1,500 0.5541 $
2,500 0.5315 $
5,000 0.5135 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF0
Family
TERMINAL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?