Cart

CIF03005-0B

SAURO CIF03005-0B

image shown is a representation only

SAURO

03P TERMINAL BLOCK CIF5.08BLUE
Supplier: Sauro
Matchcode: CIF030050B
Rutronik No.: COTERM6756
Unit Pack: 400
MOQ: 1600
Packaging: BULK
On request
0.4701 $
752.16 $

Prices

1,600 0.4701 $
4,800 0.451 $
8,000 0.4357 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?