Cart

CIF03005-0A

SAURO

03P TERMINAL BLOCK CIF ORANGE
Supplier: Sauro
Matchcode: CIF030050A
Rutronik No.: COTERM7624
Unit Pack: 400
MOQ: 1600
Packaging: BULK
On request
0.5445 $
871.20 $

Prices

1,600 0.5445 $
3,200 0.5224 $
6,400 0.5047 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?