Cart

CIF011001

SAURO CIF011001

image shown is a representation only

SAURO

11P TERMINAL BLOCK CIF 5MMM
Supplier: Sauro
Matchcode: CIF11001
Rutronik No.: COTERM6295
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
3.15 $
1,260.00 $

Prices

400 3.15 $
1,200 3.01 $
2,000 2.92 $

Parameter

No.of contacts
11
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF 1001
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?