Cart

CCF18005

SAURO CCF18005

image shown is a representation only

SAURO

18P TERMINAL BLOCK CCF 5,08
Supplier: Sauro
Matchcode: CCF18005
Rutronik No.: COTERM6173
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.69 $
538.00 $

Prices

200 2.69 $
500 2.59 $

Parameter

No.of contacts
18
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?