Cart

CCF08005

SAURO CCF08005

image shown is a representation only

SAURO

08P TERMINAL BLOCK CCF 5,08
Supplier: SAURO
Matchcode: CCF08005
Rutronik No.: COTERM6176
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
2.71 $
1,084.00 $

Prices

400 2.71 $
1,200 2.60 $
2,000 2.51 $

Parameter

No.of contacts
08
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 130 °C
Current rating
12.0 A
Voltage rating
300 V
Series
CCF 005
Feature materia
_OTHER
Feature funct.
SpingPlug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?