Cart

CCF04005

SAURO CCF04005

image shown is a representation only

SAURO

04P TERMINAL BLOCK CCF 5,08
Supplier: Sauro
Matchcode: CCF04005
Rutronik No.: COTERM6488
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.7589 $
303.56 $

Prices

400 0.7589 $
1,200 0.7468 $
2,000 0.7164 $
4,000 0.6921 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
12.0 A
Voltage rating
600 V
Series
CCF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?