Cart

CBF130RT

SAURO CBF130RT

image shown is a representation only

SAURO

13P FEMALE CONNECTOR 3,81MM
Supplier: Sauro
Matchcode: CBF130RT
Rutronik No.: COREC33879
Unit Pack: 75
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.83 $
849.00 $

Prices

300 2.83 $
525 2.73 $

Parameter

No.of contacts
13
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Oper.temperatur
-40 TO 110 °C
Current rating
CBF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?